Murata LQW18AN16NG00D

Inductor RF Chip Wirewound 16nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN16NG00D.

element14 APAC

Datasheet4 pages14 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-2.65%

CAD Models

Download Murata LQW18AN16NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.096
Stock
396,203
6,438
Authorized Distributors
6
4
Inductance
16 nH
16 nH
Tolerance
2 %
2 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 15nH 2% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 15nH 2% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
Fixed Ind 15Nh 600Ma 170 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805-R015G-T
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R

Descriptions

Descriptions of Murata LQW18AN16NG00D provided by its distributors.

Inductor RF Chip Wirewound 16nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 16 nH ±2 % 550 mA 160 mOhm SMT Unshielded Wirewound Inductor
Fixed Inductors 0603 16nH ±2% 0.55A 1.60 x 0.80mm 1.00mm 0.16Ω 5.5GHz 40@250MHz
INDUCTOR, 0603 CASE; Inductance: 16nH; Product Range: -; DC Current Rating: 550mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.16ohm; Inductance Tolerance: ± 2%; Self

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN16NG00D.