Murata LQW15AN16NG80D

General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN16NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
+8.16%

CAD Models

Download Murata LQW15AN16NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.094
Stock
307,162
53,129
Authorized Distributors
6
6
Inductance
16 nH
16 nH
Tolerance
2 %
2 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
126 mΩ
126 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 16nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.015uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 37Q-Factor Ceramic 550mA 0603 T/R

Descriptions

Descriptions of Murata LQW15AN16NG80D provided by its distributors.

General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
FIXED IND 16NH 1A 126 MOHM SMD / 16 nH Unshielded Wirewound Inductor 1 A 126mOhm Max 0402 (1005 Metric)
Inductor RF Chip Unshielded Wirewound 0.016uH 2% 100MHz 31Q-Factor Non Magnetic 1A 0.126Ohm DCR 0402 T/R
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 5GHz 126mOhm Max 16nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH