TDK MLG1005S0N7CT000

General Purpose Inductor, 0.0007uH, 28.57%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S0N7CT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-0.26%

CAD Models

Download TDK MLG1005S0N7CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.057
Stock
121,467
42,626
Authorized Distributors
6
3
Inductance
700 pH
700 pH
Tolerance
28.57 %
0.29 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0007uH, 28.5714%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Thin Film 0.7nH 0.1nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U0N7B-T
Ind High Frequency Chip Multi-Layer 0.7nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
TAIYO YUDENHKQ0603U0N7S-T
General Purpose Inductor, 0.0007uH, 42.857%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S0N7CT000 provided by its distributors.

General Purpose Inductor, 0.0007uH, 28.57%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.0007uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
FIXED IND 0.7NH 1A 100 MOHM SMD
100MHz 10GHz 1A 0.7nH 100m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
SMD / SMT Inductors (Coils), L=0.7nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 10GHz 100mOhm Max 0.7nH
1A 0.7nH 100m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S0N7CT000
INDUCTOR, 0.7NH, HI FREQUENCY; Inductance: 0.7nH; Product Range: MLG Series; DC Current Rating: 1A; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 0.2nH; Self Resonant Frequency Min: 10GHz; SVHC: No SVHC (15-Jan-2019); External Depth: 0.5mm; External Length / Height: 0.5mm; External Width: 1mm; Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos