TDK MLG1005S0N7BTD25

Inductor, Aec-Q200, 0.7Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N7BTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S0N7BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-0.24%

CAD Models

Download TDK MLG1005S0N7BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.054
Stock
375,189
609,580
Authorized Distributors
5
6
Inductance
700 pH
700 pH
Tolerance
0.14 %
14.29 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0007uH, 28.5714%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Thin Film 0.7nH 0.1nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U0N7B-T
Ind High Frequency Chip Multi-Layer 0.7nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
TAIYO YUDENHKQ0603U0N7S-T
General Purpose Inductor, 0.0007uH, 42.857%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0007uH, 28.57%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S0N7BTD25 provided by its distributors.

Inductor, Aec-Q200, 0.7Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N7BTD25
General Purpose Inductor, 0.0007uH, 0.14%, 1 Element, Ceramic-Core, SMD, 0402
High Frequency Inductance 20mΩ 700pH ±0.1nH 1A 10GHz 0.50mm 1.00 x 0.50mm 0402
FIXED IND 0.7NH 1A 100 MOHM SMD
Inductor High Frequency Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 Automotive T/R
100MHz 10GHz 1A 0.7nH 100m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 0.7nH
SMD / SMT Inductors (Coils), L=0.7nH, L x W x T :
1A 0.7nH 20m惟 0402 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos