Murata LQG15WH0N7B02D

Inductor, 0.7Nh, 15Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WH0N7B02D
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH0N7B02D.

Newark

Datasheet3 pages6 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-1.14%

CAD Models

Download Murata LQG15WH0N7B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.076
$ 0.076
Stock
104,944
499,225
499,225
Authorized Distributors
6
6
6
Inductance
700 pH
700 pH
700 pH
Tolerance
14.2857 %
0.14 %
0.14 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH0N7B02D provided by its distributors.

Inductor, 0.7Nh, 15Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WH0N7B02D
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Reflow soldering, 1005/0402
Inductor Chip 0.7nH 0.1nH Tolerance 2-Pin 0402 Paper T/R
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz Air 1.2A 0.03Ohm DCR 0402 Automotive T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH