TDK MHQ0603P6N8HT000

Fixed Inductor 0201 6.8nH ±3% 300mA 700mΩ 4GHz 16@500MHz
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P6N8HT000.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MHQ0603P6N8HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.066
Stock
156,051
107,243
Authorized Distributors
5
5
Inductance
6.8 nH
6.8 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 6.8nH ±3% 300mA 750mΩ 4GHz 14@500MHz
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 6.2nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MHQ0603P6N8HT000 provided by its distributors.

Fixed Inductor 0201 6.8nH ±3% 300mA 700mΩ 4GHz 16@500MHz
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
Inductor High Frequency Chip Unshielded Multi-Layer 0.0068uH 3% 500MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0201 T/R
500MHz 4GHz 300mA 16@500MHz 6.8nH 700m¦¸ ¡À3% 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 6.8nH
FIXED IND 6.8NH 300MA 700MOHM SM
SMD / SMT Inductors (Coils), L=6.8nH, L x W x T :
FIXED IND 6.8NH 300MA 700 MOHM
300mA 6.8nH 卤3% 530m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ0603P6N8HT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos