Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN6N2H02D

Inductor RF Chip Thin Film 6.2nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R

$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN6N2H02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

TME

Geoflip

Inventory History

3 month trend:
+190%

CAD Models

Download Murata LQP03TN6N2H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.024
$ 0.024
Stock
3,065,563
344,557
344,557
Authorized Distributors
6
5
5
Inductance
6.2 nH
6.2 nH
6.2 nH
Tolerance
3 %
3 %
3 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
550 mΩ
550 mΩ
Q Factor
14
17
17
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 5.6nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603S6N8H-T
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQP03TN6N2H02D provided by its distributors.

Inductor RF Chip Thin Film 6.2nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 6.2 nH, 0.6 ohm, 4 GHz, 300 mA, 0201 [0603 Metric], LQP03TN_02 Series
500MHz 4GHz 750mA 300mA 14@500MHz 6.2nH 600mΩ ±3% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN6N2H02D.
  • LQP03TN6N2H02D..