Murata LQP02TQ6N8H02D

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TQ6N8H02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Newark

CAD Models

Download Murata LQP02TQ6N8H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603S6N8H-T
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ04026N8H-T
Ind High Frequency Chip Multi-Layer 6.8nH 3% 500MHz 8Q-Factor Ceramic 150mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP02TQ6N8H02D provided by its distributors.

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Ind General Purpose Chip Molded 6.8nH ±3% 500MHz 10 Q-Factor Thick Film 210mA Paper T/R
Avnet Japan
Inductor RFChip Unshielded Thick Film 0.0068uH 3% 500MHz 10Q-Factor 0.21A 1.4Ohm DCR 01005 T/R
Inductor, 6.8Nh, 0.21A, 01005; Inductance:6.8Nh; Product Range:Lqp02Tq_02 Series; Dc Current Rating:210Ma; High Frequency Inductor Case:01005 [0402 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:1.4Ohm; Inductance Rohs Compliant: Yes |Murata LQP02TQ6N8H02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH