Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN6N8H02D

Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN6N8H02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

TME

Geoflip

Future Electronics

Inventory History

3 month trend:
+11.44%

CAD Models

Download Murata LQP03TN6N8H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.029
$ 0.029
Stock
9,684,767
265,479
265,479
Authorized Distributors
6
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
3 %
3 %
3 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603S6N8H-T
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ04026N8H-T
Ind High Frequency Chip Multi-Layer 6.8nH 3% 500MHz 8Q-Factor Ceramic 150mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ0603U7N1H-T
General Purpose Inductor, 0.0071uH, 3%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN6N8H02D provided by its distributors.

Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 6.8 nH, 0.6 ohm, 3.9 GHz, 300 mA, 0201 [0603 Metric], LQP03TN_02 Series
500MHz 3.9GHz 225mA 300mA 14@500MHz 6.8nH 600mΩ ±3% 0201 SMD mount 600μm*300μm*330μm
LQP Series 0201 6.8 nH ±3 % Tol. 300 mA SMT High Frequency Chip Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN6N8H02D.
  • LQP03TN6N8H02D..