TDK MHQ0603P1N8BT000

Fixed Inductor 0201 1.8nH ±0.1nH 700mA 120mΩ 10GHz 16@500MHz
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P1N8BT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-2.56%

CAD Models

Download TDK MHQ0603P1N8BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.119
Stock
185,571
12,299
Authorized Distributors
5
2
Inductance
1.8 nH
1.8 nH
Tolerance
0.06 %
0.06 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0018uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MHQ0603P1N8BT000 provided by its distributors.

Fixed Inductor 0201 1.8nH ±0.1nH 700mA 120mΩ 10GHz 16@500MHz
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 10GHz 120mOhm Max 1.8nH
Inductor High Frequency Chip Unshielded Multi-Layer 0.0018uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm DCR 0201 T/R
General Purpose Inductor, 0.0018uH, 0.06%, 1 Element, Ceramic-Core, SMD, 0301

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos