TDK MHQ0603P1N8BTD25

General Purpose Inductor, 0.0018uH, 0.06%, 1 Element, Ceramic-Core, SMD, 0301
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P1N8BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Alternate Parts

Price @ 1000
$ 0.095
$ 0.182
Stock
12,299
185,771
Authorized Distributors
2
5
Inductance
1.8 nH
1.8 nH
Tolerance
0.06 %
0.06 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MHQ0603P1N8BTD25 provided by its distributors.

General Purpose Inductor, 0.0018uH, 0.06%, 1 Element, Ceramic-Core, SMD, 0301
Inductor for High Frequency Circuits Multilayer Ceramic 1.8nH 2-Pin SMD T/R
FIXED IND 1.8NH 700MA 120MOHM SM
SMD / SMT Inductors (Coils), L=1.8nH, L x W x T :
Inductor High Frequency Chip Unshielded Multi-Layer 0.0018uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm DCR 0201 Automotive AEC-Q200 T/R
-/Tape And Reel |Tdk MHQ0603P1N8BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos