TDK FK28X7R2A103K

卤10% 100V 10nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28X7R2A103K.

IHS

Datasheet22 pages13 years ago

Future Electronics

CAD Models

Download TDK FK28X7R2A103K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.083
$ 0.083
Stock
119,140
31,379
31,379
Authorized Distributors
0
2
2
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC322C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Tape and Box
Yageo GroupC315C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
KYOCERA AVXAR211C103K4R
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Tape and Box

Descriptions

Descriptions of TDK FK28X7R2A103K provided by its distributors.

卤10% 100V 10nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 10000PF 100V X7R RADIAL / 10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1610
FK28 Series 4 x 2.5 mm 10 nF 100 V ±10 % Tolerance X7R Radial Ceramic Capacitor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos