KYOCERA AVX AR211C103K4R

Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR211C103K4R.

IHS

Datasheet9 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.60%

CAD Models

Download KYOCERA AVX AR211C103K4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.158
Stock
18,563
3,064
Authorized Distributors
6
5
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXAR201C103K4R
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C Automotive AEC-Q200 Bulk
Yageo GroupC315C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
Yageo GroupC322C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
KYOCERA AVXSR151C103KAR
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Radial 2.54 mm 125C
KYOCERA AVXAR151C103K4R
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C Automotive Bulk
Yageo GroupC321C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=6.35mm

Descriptions

Descriptions of KYOCERA AVX AR211C103K4R provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
AR Series 5.08 x 5.08 mm 10 nF 100 V ±10% Tolerance X7R Radial Ceramic Capacitor
CAPACITOR;CERAMIC;CAP 0.01 UF;TOL 10%;RADIAL;VOL-RTG 100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX