Yageo Group C315C103K1R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C103K1R5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-11.34%

CAD Models

Download Yageo Group C315C103K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.31
Stock
248,308
119,458
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
PDIP
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.14 mm
3.14 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC322C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
KYOCERA AVXSR151C103KAA
Capacitor, Ceramic; 10000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.100In.T; 0.15I
KYOCERA AVXSR151C103KART
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR151C103KAR
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Radial 2.54 mm 125C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC317C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm

Descriptions

Descriptions of Yageo Group C315C103K1R5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
CAP CER 10000PF 100V X7R RADIAL / 10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Kemet C315C103K1R5TA+ C315 Capacitor ceramic 10000pF 100V X7R Radial
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Avnet Japan
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C Bag
Rdl,conf,x7R,.01Uf,100V,10%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 0.01µF, 100V, 10%, X7R; Capacitance:10000pF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 10%; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C103K1R5TA+
  • C315C103K1R5TA.