TDK FK28X7R1H103K

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Tape and Box
$ 0.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1H103K.

IHS

Datasheet22 pages13 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-41.67%

CAD Models

Download TDK FK28X7R1H103K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
$ 0.073
Stock
38,852
22,750
22,750
Authorized Distributors
1
1
1
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1610
1610
1610
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupC324C103K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf X7R 10% Ls=2.54Mm
KYOCERA AVXSR211C103KAA
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C103KAA
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC315C103K5R5TA
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
KYOCERA AVXSR215C103KAATR1
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C T/R
卤10% 100V 10nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FK28X7R1H103K provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
SBU:Dip radial, T.C:X7R, Voltage:1H, Voltage (V):50, Cap Value:103, Tol.:+/-10%
Radial CERAMIC CAPACITOR ceramic capacitor 50V 10nF 10% 15% ppm/C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos