TDK FG28C0G2A6R8DNT06

100V 6.8pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.071
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G2A6R8DNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.071
$ 0.071
Stock
44,824
23,672
23,672
Authorized Distributors
4
5
5
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 2.5mm 125C Ammo
50V 6.8pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=6.8pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Yageo GroupC315C689D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 6.8pF C0G 0.5pF LS=2.54mm
Yageo GroupC317C689D5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 6.8pF C0G 0.5pF LS=5.08mm
Yageo GroupC320C689D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 6.8Pf C0G 0.5Pf Ls=2.54Mm

Descriptions

Descriptions of TDK FG28C0G2A6R8DNT06 provided by its distributors.

100V 6.8pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FG Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±0.5pF 6.8pF
Cap Ceramic 6.8pF 100V C0G 0.5pF Radial 5mm 125C Ammo
Mlcc,c0G,100V,6.8Pf,±0.50Pf,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG28C0G2A6R8DNT06
MLCC with Dipped Radial Lead, Capacitance=6.8pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos