TDK FG18C0G1H6R8DNT06

Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 2.5mm 125C Ammo
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H6R8DNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.071
$ 0.071
Stock
15,216
35,162
35,162
Authorized Distributors
4
4
4
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 6.8pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 6.8pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 6.8pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 7pF 50V C0G 0.5pF Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Through Hole Mount, 1610

Descriptions

Descriptions of TDK FG18C0G1H6R8DNT06 provided by its distributors.

Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 2.5mm 125C Ammo
MLCC with Dipped Radial Lead, Capacitance=6.8pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,c0G,50V,6.8Pf,±0.50Pf,2.5Mm/Ammo Pack |Tdk FG18C0G1H6R8DNT06
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos