TDK FA18C0G2A6R8DNU06

MLCC with Dipped Radial Lead, Capacitance=6.8pF, LxWxT: 4x5.5x2.5mm, Lead pitch: 2.5mm
$ 0.086
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA18C0G2A6R8DNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FA18C0G2A6R8DNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.071
$ 0.071
Stock
29,251
23,672
23,672
Authorized Distributors
3
5
5
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 2.5mm 125C Ammo
100V 6.8pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 5mm 125C Tape and Box
Yageo GroupC315C689D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 6.8pF C0G 0.5pF LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Through Hole Mount, 1610

Descriptions

Descriptions of TDK FA18C0G2A6R8DNU06 provided by its distributors.

MLCC with Dipped Radial Lead, Capacitance=6.8pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FA 100V 6.8pF ±0.5pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.36% +Tol, 7.36% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Through Hole Mount
6.8pF ¡À0.5pF C0G(NP0) 100V 4mm*2.5mm*5.5mm
Automotive Grade, Halogen Free Dipped Radial / Ammo Pack

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos