TDK FG18C0G2A6R8DNT06

Cap Ceramic 6.8pF 100V C0G 0.5pF Radial 2.5mm 125C Ammo
$ 0.071
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A6R8DNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.071
$ 0.071
Stock
23,672
44,824
44,824
Authorized Distributors
5
4
4
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 2.5mm 125C Ammo
100V 6.8pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 6.8pF 50V C0G 0.5pF Radial 5mm 125C Tape and Box
Yageo GroupC315C689D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 6.8pF C0G 0.5pF LS=2.54mm
Yageo GroupC317C689D5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 6.8pF C0G 0.5pF LS=5.08mm
Yageo GroupC320C689D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 6.8Pf C0G 0.5Pf Ls=2.54Mm

Descriptions

Descriptions of TDK FG18C0G2A6R8DNT06 provided by its distributors.

Cap Ceramic 6.8pF 100V C0G 0.5pF Radial 2.5mm 125C Ammo
FG CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±0.5pF 6.8pF
MLCC with Dipped Radial Lead, Capacitance=6.8pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,c0G,100V,6.8Pf,±0.50Pf,2.5Mm/Ammo Pack |Tdk FG18C0G2A6R8DNT06
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos