TDK FG20X7S1H106KRT06

卤10% 50V 10uF X7S Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.455
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG20X7S1H106KRT06.

IHS

Datasheet32 pages6 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-10.97%

CAD Models

Download TDK FG20X7S1H106KRT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.473
$ 0.473
Stock
83,036
58,137
58,137
Authorized Distributors
6
4
4
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

RCE Series 5.5 x 5 x 4 mm 10 uF 25 V ±10 % X7R Multilayer Ceramic Capacitor
Cap Ceramic 10uF 25V X7R 10% Radial 2.5mm 125C Automotive Ammo
卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 10UF 25V X7S RADIAL / 10 µF ±10% 25V Ceramic Capacitor X7S Radial
Cap Ceramic 10uF 16V X7R 10% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of TDK FG20X7S1H106KRT06 provided by its distributors.

卤10% 50V 10uF X7S Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FG Series 10 uF 50 V ±10% Tolerance X7S Radial Multilayer Ceramic Capacitor
MLCC with Dipped Radial Lead, Capacitance=10μF, LxWxT:5.5x7x4mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Through Hole Mount
CAP, 10UF, 50V, MLCC, RADIAL; Available until stocks are exhausted
Cap Ceramic 10uF 50V X7S 10% Radial 5mm 125C Ammo

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos