TDK FK26X7R1E106K

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26X7R1E106K.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-38.63%

CAD Models

Download TDK FK26X7R1E106K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.272
$ 0.272
Stock
107,576
19,985
19,985
Authorized Distributors
1
1
1
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
3.5 mm
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 10uF 16volts X7R +/-10%
卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 25V 10uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FK26X7R1E106K provided by its distributors.

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
CAP CER 10UF 25V X7R RADIAL / 10 µF ±10% 25V Ceramic Capacitor X7R Radial
Cap Ceramic 10uF 25V X7R 10% Radial 5mm 125C Tape and Box
SBU:Dip radial, T.C:X7R, Voltage:1E, Voltage (V):25, Cap Value:106, Tol.:+/-10%
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 10muF 25V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos