TDK FG11X7S1H106KRT06

卤10% 50V 10uF X7S Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.473
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG11X7S1H106KRT06.

IHS

Datasheet32 pages6 years ago

TDK

Inventory History

3 month trend:
+44.85%

CAD Models

Download TDK FG11X7S1H106KRT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.455
$ 0.455
Stock
58,123
93,216
93,216
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

RCE Series 5.5 x 5 x 4 mm 10 uF 25 V ±10 % X7R Multilayer Ceramic Capacitor
Cap Ceramic 10uF 25V X7R 10% Radial 2.5mm 125C Automotive Ammo
卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 10UF 25V X7S RADIAL / 10 µF ±10% 25V Ceramic Capacitor X7S Radial
Cap Ceramic 10uF 16V X7R 10% Radial 5mm 125C Tape and Box

Descriptions

Descriptions of TDK FG11X7S1H106KRT06 provided by its distributors.

卤10% 50V 10uF X7S Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=10μF, LxWxT:5.5x7x4mm, Lead pitch:2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Through Hole Mount
CAP, 10UF, 50V, MLCC, RADIAL; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos