TDK FG16X7R1E106KRT06

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG16X7R1E106KRT06.

Inventory History

3 month trend:
+8.03%

CAD Models

Download TDK FG16X7R1E106KRT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.251
Stock
60,917
17,667
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
-
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
-
Height
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 10UF 25V X7S RADIAL / 10 µF ±10% 25V Ceramic Capacitor X7S Radial
Cap Ceramic 10uF 16V X7R 10% Radial 5mm 125C Tape and Box
±10% 25V 10uF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 10UF 50V X7S RADIAL / 10 µF ±10% 50V Ceramic Capacitor X7S Radial
RCE Series 5.5 x 5 x 4 mm 10 uF 25 V ±10 % X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK FG16X7R1E106KRT06 provided by its distributors.

卤10% 25V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FG Series 10 uF 25 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount
CAP, 10UF, 25V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Cap Ceramic 10uF 25V X7R 10% Radial 2.5mm 125C Ammo
MLCC with Dipped Radial Lead, Capacitance=10μF, LxWxT:5.5x6x3.5mm, Lead pitch:2.5mm
Cap, 10Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG16X7R1E106KRT06
Radial CERAMIC CAPACITOR FG 25V 10muF 卤10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos