TDK FG18X7R1H472KNT06

卤10% 50V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18X7R1H472KNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+44.68%

CAD Models

Download TDK FG18X7R1H472KNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.055
$ 0.055
Stock
70,318
54,215
54,215
Authorized Distributors
5
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=2.54mm
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC317C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=5.08mm
KYOCERA AVXSR151C472KARTR2
Capacitor,Ceramic,4.7Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
卤10% 50V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK FG18X7R1H472KNT06 provided by its distributors.

卤10% 50V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0047uF 50Vdc X7R 10% Thru-Hole 2.5mm (4 X 2.5 X 5.5mm) 125°C Ammo Pack
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
CAP, 4700PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
MLCC with Dipped Radial Lead, Capacitance=4.7nF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Cap, 4700Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG18X7R1H472KNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos