Yageo Group C315C472K1R5TA

GoldMax 300Comm X7R Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm X7R ±10% 4700pF
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C472K1R5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-19.44%

CAD Models

Download Yageo Group C315C472K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.089
$ 0.089
Stock
65,473
91,877
91,877
Authorized Distributors
6
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.14 mm
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC317C472K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Yageo GroupC320C472K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 4700Pf X7R 10% Ls=2.54Mm
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
卤10% 100V 4.7nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5mm 125°C

Descriptions

Descriptions of Yageo Group C315C472K1R5TA provided by its distributors.

GoldMax 300Comm X7R Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm X7R ±10% 4700pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Avnet Japan
Rdl,conf,x7R,4700Pf,100V,10%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP 4700PF;TOL 10%;RADIAL;VOL-RTG 100V
MLC Capacitor 4,7nF 100V X7R P2,54

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C472K1R5TA+
  • C315C472K1R5TA.