What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C317C472K1R5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C472K1R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.086
Stock
74,960
264,086
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC315C472K1R5TA
GoldMax 300Comm X7R Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm X7R ±10% 4700pF
Yageo GroupC320C472K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 4700Pf X7R 10% Ls=2.54Mm
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
卤10% 100V 4.7nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151C472KARTR2
Capacitor,Ceramic,4.7Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Cap Ceramic 0.0047uF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C317C472K1R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
MLC Capacitor 4,7nF 100V X7R P5,08
Multilayer Ceramic Capacitor, Gold Max, C317 Series, 4700 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kemet C317C472K1R5TA
CAP, 4700PF, 100V, 10%, X7R; Capacitance: 4700pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C472K1R5TA+