KYOCERA AVX SR151C472KARTR2

Capacitor, Ceramic, 4.7Nf, 100Vdc, 10-% Tol, 10+% Tol, X7r-Tc Code, -15, 15%-Tc
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C472KARTR2.

IHS

Datasheet4 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.112
$ 0.112
Stock
31,088
15,254
15,254
Authorized Distributors
4
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1510
1510
1510
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC320C472K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 4700Pf X7R 10% Ls=2.54Mm
Yageo GroupC322C472K1R5TA
RADIAL C 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.5mm 125C Ammo
KYOCERA AVXSR155C472KAR
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX SR151C472KARTR2 provided by its distributors.

Capacitor,Ceramic,4.7Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1510
SR Series 4700pF 100V ±10% Tolerance C0G/NP0 Radial Multilayer Ceramic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX