TDK CS45-B2GA101K-VKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA101K-VKA.

IHS

Datasheet5 pages4 years ago

TDK

Inventory History

3 month trend:
-40.17%

CAD Models

Download TDK CS45-B2GA101K-VKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.097
$ 0.097
Stock
46,168
27,291
27,291
Authorized Distributors
6
3
3
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic 100pF 500V D 10% (6 X 4mm) Radial 5mm 125°C Bulk
Cap Ceramic Single Suppression X1/Y2 100pF 250VAC B 10% (7 X 5mm) Radial Disc 5mm 125C Bulk

Descriptions

Descriptions of TDK CS45-B2GA101K-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
CapCeramic Suppression X1/Y2 100pF 440VAC/300VAC B 10%( 6.5 X 5mm) Radial Disc 7.5mm 125°C Ammo
SUPPRESSION CAP, 100PF, CLASS X1/Y2; Available until stocks are exhausted Alternatives available
Specialty Ceramic Capacitors Suppression X1/Y2 100pF 440VAC/300VAC B 10% (6.5 X
Suppression Cap, 100Pf, Class X1/Y2 Rohs Compliant: Yes |Tdk CS45-B2GA101K-VKA
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=100pF, DxT: 6.5x5mm ,F: 7.5mm
Chip Capacitance (Mlcc) Radial, Disc 100pF ±10% 440V B
100pF 卤10% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS
Radial Disc CS45 440VAC 100pF ±10% B
100pF ¡À10% 440V(AC) 6.5mm*5mm*5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos