TDK CD45-B2GA101K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-B2GA101K-NKA.

ODG (Origin Data Global)

Datasheet5 pages4 years ago

Upverter

TDK

HQonline

Inventory History

3 month trend:
-6.82%

CAD Models

Download TDK CD45-B2GA101K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.091
$ 0.091
Stock
43,756
206,819
206,819
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic 100pF 500V D 10% (6 X 4mm) Radial 5mm 125°C Bulk
Cap Ceramic Single Suppression X1/Y2 100pF 250VAC B 10% (7 X 5mm) Radial Disc 5mm 125C Bulk
Cap Ceramic 100pF 2000V B 10% (4.5 X 5mm) Radial 5mm 85°C Bulk

Descriptions

Descriptions of TDK CD45-B2GA101K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 100pF 400VAC/440VAC B 10% (6.5 X 6mm) Radial Disc 10mm 125C Bulk
SUPPRESSION CAP, 100PF, CLASS X1/Y1; Available until stocks are exhausted Alternative available
Suppression Cap, 100Pf, Class X1/Y1 Rohs Compliant: Yes |Tdk CD45-B2GA101K-NKA
Capacitor Ceramic 100pF 440V/400V B 10% 10mm Radial Bulk
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos