TDK CS45-B2GA101K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA101K-NKA.

IHS

Datasheet5 pages4 years ago

TDK

Inventory History

3 month trend:
-10.00%

CAD Models

Download TDK CS45-B2GA101K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.069
$ 0.069
Stock
27,291
46,168
46,168
Authorized Distributors
3
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C101K2R5TA
315 C 100PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Radial CERAMIC CAPACITOR ceramic capacitor 1kV 100pF 10% -30/+15% ppm/C
KYOCERA AVXSR151A101KAA
Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of TDK CS45-B2GA101K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
CAP CER 100PF 440VAC RADIAL / 100 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=100pF, DxT: 6.5x5mm ,F: 7.5mm
Mlcc,b,440/300Vacv,100Pf,±10%,7.5Mm/Bulk |Tdk CS45-B2GA101K-NKA
Chip Capacitance (Mlcc) Radial, Disc 100pF ±10% 440V B
100pF 卤10% X1,Y2 Plugin,P=7.5mm Safety Capacitors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos