Yageo Group C901U101KYYDAA7317

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U101KYYDAA7317.

Farnell

Datasheet16 pages3 years ago
Datasheet1 page5 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago
Datasheet16 pages9 years ago

Master Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
-0.04%

CAD Models

Download Yageo Group C901U101KYYDAA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.319
$ 0.319
Stock
115,957
167,259
167,259
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
Y5P
Y5P
Y5P
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C901U101KYYDAA7317 provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic 100pF Y5P 10% Through Hole 10mm 125°C Ammo Pack
Avnet Japan
Cap Ceramic Single Suppression X1/Y2 100pF 400VAC/250VAC Y5P 10% (7 X 5mm) Radial Disc 10mm 125C Ammo
Radial Disc C900AC SFTY X1-400Y2-250 400VAC 100pF ±10% Y5P B
CAP CER 100PF 400VAC Y5P RADIAL
Safety Capacitors 400/250V 100pF Y5P 10% LS=10mm
SUPPRESSION CERAMIC CAPACITORS;
100.pfv |Kemet C901U101KYYDAA7317
100pF ¡À10% Y5P 400V(AC) 7mm*5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.