
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CLF7045T-680M-D | 0 | 1K | 9h | ||||||||
| Farnell | CLF7045T-680M-D | 0 | 1K | Tape & Reel | 7h | |||||||
| Win Source | WS-CLF7045T-680M-D | 20 | 225 | 8h | ||||||||
| Worldway Electronics | CLF7045T-680M-D | 23,315 | 7 | Tape & Reel | 7h | |||||||
| Fly-Wing Technology | CLF7045T-680M-D | 1,538 | 6h |
Download datasheets and manufacturer documentation for TDK CLF7045T-680M-D.
Download TDK CLF7045T-680M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF7045T-680M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: