TDK CLF10040T-680M

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 216mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10040T-680M.

TDK

Datasheet9 pages8 years ago

Farnell

Newark

element14 APAC

CAD Models

Download TDK CLF10040T-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 230mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 0.19Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.42A 0.213Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 1.25A 0.196Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.2A 0.445Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 372mOhm DCR 2424

Descriptions

Descriptions of TDK CLF10040T-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 216mOhm DCR T/R
INDUCTOR, 68UH, 1.6A, 20%, SMD; Product Range:TDK - CLF Series; Inductance:68µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.18ohm; RMS Current (Irms):1.1A; Saturation Current (Isat):1.6A; SVHC:No SVHC (20-Jun-2013)
Power Inductor (SMD), 68 uH, ± 20%, 1.1 A, Shielded, 1.6 A, 10mm x 9.7mm x 3.8mm
FIXED IND 68UH 1.1A 180 MOHM SMD
SMD / SMT Inductors (Coils), L=68μH, L x W x T :
Fixed Inductors 68uH 0.18ohms 1.6A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF10040T680M