TDK CLF6045T-680M

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.258Ohm DCR T/R
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-680M.

TDK

Datasheet9 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CLF6045T-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.6A 240mOhm DCR
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 230mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR 2828 Automotive T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2524
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.24Ohm DCR 4040 T/R

Descriptions

Descriptions of TDK CLF6045T-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.258Ohm DCR T/R
INDUCTOR, 68UH, 0.79A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:6
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2423
FIXED IND 68UH 1A 258 MOHM SMD / 68 µH Shielded Drum Core, Wirewound Inductor 1 A 258mOhm Max Nonstandard
INDUCTOR, 68UH, 0.79A, 20%, 100KHZ; Inductance: 68µH; RMS Current (Irms): 1A; Inductor Construction: Shielded; Saturation Current (Isat): 790mA; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; DC Resista

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF6045T680M