Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7045-680M

Inductor Power Shielded Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.21Ohm DCR T/R
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-680M.

IHS

Datasheet3 pages5 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.49%

CAD Models

Download Bourns SRR7045-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.389
Stock
148,470
20,592
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
770 mA
770 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.94A 0.258Ohm DCR 2424 Automotive T/R
FIXED IND 68UH 1A 258 MOHM SMD
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2423
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 13Q-Factor Ferrite 900mA 351mOhm DCR T/R
TAIYO YUDENNRS6045T680MMGK
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.95A 0.3952Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRR7045-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.21Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 770mA T/R
Avnet Japan
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
INDUCTOR, SHIELDED, 68UH, 600MA, SMD; Product Range:SRR7045 Series; Inductance:68 H; RMS Current (Irms):770mA; Saturation Current (Isat):600mA; Inductor Construction:Shielded; DC Resistance Max:0.21ohm; Inductance Tolerance: 20%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-680M.