TDK VLP8040T-680M

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 230mOhm DCR Embossed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLP8040T-680M.

IHS

Datasheet9 pages9 years ago

TDK

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.6A 240mOhm DCR
Inductor Power Shielded Wirewound 68uH 20% 100KHz 19Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 0.19Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.42A 0.213Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 1.25A 0.196Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK VLP8040T-680M provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.4A 230mOhm DCR Embossed Carrier T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3432
VLP Series 68 uH ±20 % 1.4 A 0.23 Ohm SMT Unshielded Wirewound Inductor
INDUCTOR, 68UH, 1.2A, 20%, SMD; Product Range:TDK - VLP Series; Inductance:68µH;
Power Inductor (SMD), 68 uH, ± 20%, 1.4 A, Shielded, 1.2 A, 8.6mm x 8.7mm x 4mm
INDUCTOR, 68UH, 1.2A, 20%, SMD; Inductance: 68µH; RMS Current (Irms): 1.4A; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: VLP Series; Power Inductor Case: 8.6mm x 8.7mm x 4mm; DC Resistance Max: 0.23ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP8040T-680M.
  • VLP8040T680M