TDK CLF12577NIT-330M-D

Ind Power Shielded Wirewound 33uH ±20% 100kHz Ferrite 3.6A T/R
$ 0.176
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF12577NIT-330M-D.

ODG (Origin Data Global)

Datasheet5 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
-60.53%

CAD Models

Download TDK CLF12577NIT-330M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-05
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2024-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.9A 0.0732Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.1A 49.8mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 47.4mOhm DCR Blister T/R

Descriptions

Descriptions of TDK CLF12577NIT-330M-D provided by its distributors.

Ind Power Shielded Wirewound 33uH ±20% 100kHz Ferrite 3.6A T/R
Avnet Japan
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5049
FIXED IND 33UH 3.6A 62.4MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 3.6 A 62.4mOhm Max Nonstandard
INDUCTOR, 33UH, 3.6A, 20%, SHIELDED; Inductance: 33µH; RMS Current (Irms): 3.6A; Inductor Construction: Shielded; Saturation Current (Isat): 3.65A; Product Range: CLF-NI-D Series; Power Inductor Case: 12.8mm x 12.5mm x 7.7mm; DC Resistance Max: 0.052ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos