TDK CLF10060NIT-330M-D

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.9A 0.0732Ohm DCR Automotive T/R
$ 0.765
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10060NIT-330M-D.

TDK

Datasheet5 pages5 years ago

Newark

Inventory History

3 month trend:
-98.84%

CAD Models

Download TDK CLF10060NIT-330M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-08-05
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2024-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.058Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Murata Power Solutions48330SC
Inductor Power Shielded Wirewound 33uH 20% 10KHz 31Q-Factor 2.8A 0.073Ohm DCR T/R
Murata Power Solutions49330SC
FIXED IND 33UH 2.9A 60 MOHM SMD / 33 µH Shielded Wirewound Inductor 2.9 A 60mOhm Max Nonstandard, 4 Lead
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R

Descriptions

Descriptions of TDK CLF10060NIT-330M-D provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.9A 0.0732Ohm DCR Automotive T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
FIXED IND 33UH 2.15A 73.2MOHM SM
SMD / SMT Inductors (Coils), L=33μH, L x W x T :
CLF-NI-D Nonstandard 0.398Lx0.394W 10.10mmx10.00mm 33muH
SMD POWER IND, 33UH, 20%, 2.9A, SHIELDED; Inductance:33µH; RMS Current (Irms):2.9A; Inductor Construction:Shielded; Saturation Current (Isat):2.15A; Product Range:CLF-NI-D Series; Inductor Case / Package:-; DC Resistance Max:0.061ohmRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos