Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1208-330YL

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-330YL.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-38.15%

CAD Models

Download Bourns SRR1208-330YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 21Q-Factor Ferrite 1.9A 0.09Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 15% 1KHz 40Q-Factor Ferrite 1.2A 0.16Ohm DCR T/R
Inductor Power Wirewound 33uH 15% 1KHz 24Q-Factor Ferrite 0.88A 0.25Ohm DCR T/R
Inductor Power Shielded Bobbin Core 33uH 15% 100KHz 27Q-Factor Ferrite 1.2A 0.11Ohm DCR T/R
Ind Power Shielded Bobbin Core 33uH 15% 100KHz Ferrite 1.06A T/R

Descriptions

Descriptions of Bourns SRR1208-330YL provided by its distributors.

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
INDUCTOR, FILTER, IND 33UH, TOL 15%, CUR 2.8A, SMT, CASE 1208, DCR 0.062 OHMS
Inductor, Power, 33Uh, 2.8A, 15%, Full Reel; Inductance:33Μh; Rms Current (Irms):2.8A; Inductor Construction:Shielded; Saturation Current (Isat):3.8A; Product Range:Srr1208 Series; Dc Resistance Max:0.062Ohm; Product Length:12.7Mm Rohs Compliant: Yes |Bourns SRR1208-330YL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-330YL.