Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1210-330M

Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-330M.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.85%

CAD Models

Download Bourns SRR1210-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.786
Stock
383,878
40,426
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
4.4 A
4.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
16
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Ind Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 3.28A/1.64A T/R
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R
TAIYO YUDENNS12575T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.48A 0.0468Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power Inductors – SMD; BOURNS; SRR1210-330M; 33 µH; 52 mOhm; 100 kHz; 20 %
Inductor, Shielded, 33Uh, 3.7A, Smd; Inductance:33Μh; Rms Current (Irms):4.4A; Inductor Construction:Shielded; Saturation Current (Isat):3.7A; Product Range:Srr1210 Series; Dc Resistance Max:0.052Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR1210-330M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-330M.