Bourns SRR1210A-330M

Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR Automotive T/R
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210A-330M.

Newark

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.54%

CAD Models

Download Bourns SRR1210A-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.661
Stock
33,863
364,403
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
4.4 A
4.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
-
16
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 47.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 48.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210A-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR Automotive T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
FIXED IND 33UH 4.4A 52 MOHM SMD
1KHz 6.5MHz 3.7A 4.4A 16@2.52MHz 33¦ÌH 52m¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*10mm
SMD SHIELED POWER INDUCTOR, 33UH, 20%, SRR1210A
SRR1210A Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 33muH
33uH ±20% 3.7A SMD,12x12mm Power Inductors ROHS
Inductor, 33Uh, Shielded, 4.4A; Inductance:33Μh; Rms Current (Irms):4.4A; Inductor Construction:Shielded; Saturation Current (Isat):3.7A; Product Range:Srr1210A Series; Dc Resistance Max:0.052Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRR1210A-330M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210A-330M.
  • SRR1210A330M