TDK CK45-E3AD222ZYNNA

Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-E3AD222ZYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-30.50%

CAD Models

Download TDK CK45-E3AD222ZYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.096
$ 0.096
Stock
21,777
17,534
17,534
Authorized Distributors
5
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
80 %
-
-
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 2200PF 2KV RADIAL / 2200 pF -20%, +80% 2000V (2kV) Ceramic Capacitor F Radial, Disc
Cap Ceramic Single 0.0022uF 250VAC E -20% to 80% (8 X 4mm) Radial Disc 7.5mm 85C Bulk
Cap Ceramic 0.0022uF 3150V E -20% to 80% (10 X 6mm) Radial 7.5mm 85°C Bulk
CAP CER 2200PF 3KV RADIAL / 2200 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc
Yageo GroupC317C222K1R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of TDK CK45-E3AD222ZYNNA provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
CAPACITOR, CERAMIC DISC, 2200PF, 1KV/RAD; Available until stocks are exhausted Alternative available
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=2.2nF, DxT: 6.5x5mm ,F: 5mm
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
CK45-E3AD222ZYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
Radial Disc CK45 1000V 1kV 2200pF -20% +80% E
2.2nF -20%~80% 1KV 6.5mm*6mm*10.5mm
TDK CK45-E3AD222ZYNNA セラミックコンデンサ
RS APAC

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45E3AD222ZYNNA