Yageo Group C317C222K1R5TA

317 C 2.2NF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C222K1R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.54%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.086
Stock
58,339
32,527
Authorized Distributors
6
4
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC315C222K1R5TA
±10% 100V 2.2nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR071C222KARTR1
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
Yageo GroupC315C222K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 2200Pf X7R 10% Ls=2.54Mm
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 2200pF 10% X7R
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125°C
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.5mm 125C Tape and Box

Descriptions

Descriptions of Yageo Group C317C222K1R5TA provided by its distributors.

317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
Kemet C317C222K1R5TA+ Ceramic Capacitors Ceramic X7R 100V 0805 2200pF 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
MLC Capacitor 2,2nF 100V X7R P5,08
Capacitance:2200Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded; Product Range:Goldmax, 300 Series Rohs Compliant: Yes |Kemet C317C222K1R5TA.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C222K1R5TA+
  • C317C222K1R5TA.