TDK CK45-E3FD222ZYNNA

CAP CER 2200PF 3KV RADIAL / 2200 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-E3FD222ZYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
+11.88%

CAD Models

Download TDK CK45-E3FD222ZYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.168
$ 0.168
Stock
53,588
30,858
30,858
Authorized Distributors
6
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
80 %
-
-
Height
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic Single 0.0022uF 250VAC E -20% to 80% (8 X 4mm) Radial Disc 7.5mm 85C Bulk
Cap Ceramic 0.0022uF 2000V F -20% to 80% (7 X 5mm) Radial 5mm 85°C Ammo Pack
Cap Ceramic 0.0022uF 2000V E -20% to 80% (8 X 5mm) Radial 5mm 85°C Bulk
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
Yageo GroupC315C222K1R5TA
±10% 100V 2.2nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of TDK CK45-E3FD222ZYNNA provided by its distributors.

CAP CER 2200PF 3KV RADIAL / 2200 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc
DISC CAPACITOR, 2200PF, 3KV, RADIAL; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Ceramic, 3000V, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
-20%~+80% 2.2nF E 3kV Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45E3FD222ZYNNA