
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-CK45-E3AD222ZYVNACT-ND | 324 | 1 | Cut Tape | ||||||||
| Avnet | CK45-E3AD222ZYVNA | 0 | 1K | 1d | ||||||||
| TTI Europe | CK45-E3AD222ZYVNA | 0 | 2K | Ammo Pack | 3d | |||||||
| Arrow Electronics | CK45-E3AD222ZYVNA | 0 | 1K | |||||||||
| Farnell | CK45-E3AD222ZYVNA | 0 | 1K | 11h |
Download TDK CK45-E3AD222ZYVNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CK45-E3AD222ZYVNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: