TDK CGA9N3X7S2A106K230KB

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 10 - F, - 10%, X7S, 100 V
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9N3X7S2A106K230KB.

IHS

Datasheet18 pages3 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
-9.85%

CAD Models

Download TDK CGA9N3X7S2A106K230KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.892
$ 0.892
Stock
925,308
599,753
599,753
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 10uF X7S ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10uF X7S 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, C Series, 10 - F, - 20%, X7S, 100 V, 2220 [5650 Metric]
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325C7106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7S
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA9N3X7S2A106K230KB provided by its distributors.

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 10 - F, - 10%, X7S, 100 V
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; CGA9N3X7S2A106K230KB; 10 µF; 2220; 100 V; 100 V
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:5.7x5x2.3mm
Cap Ceramic 10uF 100V X7S 10% Pad SMD 2220 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220
Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 10000000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
CAP, 10µF, 100V, 10%, X7S, 2220; Capacitance:10µF; Voltage Rating:100V; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance Tolerance:± 10%;
Capacitance uF = 10 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 5.7 / Width mm = 5 / Height mm = 2.3 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA9N3X7S2A106K230KB.