Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM32EC71H106KA03L

50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32EC71H106KA03L.

element14 APAC

Datasheet1 page9 years ago

Ciiva

TME

Inventory History

3 month trend:
-83.13%

CAD Models

Download Murata GCM32EC71H106KA03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.373
$ 0.373
Stock
1,809,176
1,789,336
1,789,336
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325C7106KM-T
50V 10uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3225X7S1H106K250AB; 10 µF; 1210; 50 V; 50 V
TAIYO YUDENUMK325C7106MM-T
50V 10uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM32EC71H106KA03L provided by its distributors.

50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 50V X7S 1210 / Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C Automotive T/R
Cap Ceramic 10uF 50V X7S 10% SMD 1210 125¡ãC Embossed Plastic Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR GCM 50V 10muF 卤10% X7S
CAP, 10µF, 50V, 10%, X7S, 1210; Capacitance:10µF; Voltage Rating:50V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%;
Capacitance uF = 10 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GCM / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32EC71H106KA03L.