TDK C5750X7S2A106M230KB

Multilayer Ceramic Capacitor, C Series, 10 - F, - 20%, X7S, 100 V, 2220 [5650 Metric]
$ 0.89
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7S2A106M230KB.

IHS

Datasheet34 pages4 years ago

TDK

Newark

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-9.67%

CAD Models

Download TDK C5750X7S2A106M230KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.44
$ 1.44
Stock
669,724
248,008
248,008
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 10UF 100V X7S 2220 / Cap Ceramic 10uF 100V X7S 20% Pad SMD 2220 125°C Automotive T/R
Cap Ceramic 10uF 100V X7S 20% Pad SMD 2220 Soft Termination 125C T/R Automotive AEC-Q200
Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 10 - F, - 10%, X7S, 100 V
TAIYO YUDENUMK325C7106MM-T
50V 10uF X7S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 25V X7S 0805 / 10 µF ±20% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
16V 10uF X7S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C5750X7S2A106M230KB provided by its distributors.

Multilayer Ceramic Capacitor, C Series, 10 - F, - 20%, X7S, 100 V, 2220 [5650 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C5750X7S2A106M230KB; 10 µF; 2220; 100 V; 100 V
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:5.7x5x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220
Cap Ceramic 10uF 100V X7S 20% Pad SMD 2220 125C T/R
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
Capacitor CERAMIC, 10UF, 100V, X7S, 20%,; 20%, 2220; Product Range:Tdk C5750X7S2A106M230KB. - C Series;
Capacitance uF = 10 / Rated Voltage V = 100 / Tolerance = ±20 % / Ceramic Dielectric = X7S / Package Type = 5750 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 5.7 / Width mm = 5 / Height mm = 2.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7S2A106M
  • C5750X7S2A106M230KB-#
  • C5750X7S2A106M230KB.