TDK C5750X7S2A106K230KB

100V 10uF X7S 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7S2A106K230KB.

IHS

Datasheet34 pages4 years ago

TDK

Newark

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.85%

CAD Models

Download TDK C5750X7S2A106K230KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 0.943
$ 0.943
Stock
599,753
925,308
925,308
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, AEC-Q200 CGA Series, 10 - F, - 10%, X7S, 100 V
Cap Ceramic 10uF 100V X7S 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
CAP CER 10UF 100V X7S 2220 / Cap Ceramic 10uF 100V X7S 20% Pad SMD 2220 125°C Automotive T/R
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325C7106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7S
50V 10uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C5750X7S2A106K230KB provided by its distributors.

100V 10uF X7S 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:5.7x5x2.3mm
C Series 2220 10 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220
Cap Ceramic 10uF 100V X7S 10% Pad SMD 2220 125C T/R
Cap Ceramic 10uF 100V X7S 10% SMD 2220 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 106, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Capacitance uF = 10 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 5.7 / Width mm = 5 / Height mm = 2.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos