TDK CGA8N3X7S2A475M230KB

100V 4.7uF X7S 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.623
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8N3X7S2A475M230KB.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Inventory History

3 month trend:
-4.58%

CAD Models

Download TDK CGA8N3X7S2A475M230KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.524
Stock
45,492
687,467
Authorized Distributors
4
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 4.7uF 50V X7S 20% Pad SMD 1210 Soft Termination 125C Automotive T/R
100V 4.7uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7uF X7S ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X7S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of TDK CGA8N3X7S2A475M230KB provided by its distributors.

100V 4.7uF X7S 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1812 125°C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:4.5x3.2x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1812
Mlcc,1812,x7S,100V,4.7Μf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N3X7S2A475M230KB
1812 (4532Metric) CERAMIC CAPACITOR CGA 100V 4.7muF ±20% X7S
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 475, TOL: +/-20%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos